This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PDSE1-S24-S24-S

Extended
Manufacturer
CUI
MFR.Part #
PDSE1-S24-S24-S
JLCPCB Part #
C6949715
Package
SIP,11.6x6mm
Description
-40℃~+105℃ 1 10.16mm 100mVp-p 11.6mm 21.6V~26.4V 220uF 24V 270kHz 42mA 5mA 6mm 81% SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7603
215+ $2.6987
516+ $2.6072
989+ $2.5638

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons