
* Images are for reference only
PDME2-S5-D9-S
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDME2-S5-D9-S
- JLCPCB Part #
- C5845116
- Package
- SIP,19.7x7.1mm
- Description
- -40℃~+105℃ 1.5kV 10.16mm 111mA 19.65mm 2 200mVp-p 220kHz 2W 4.5V~5.5V 470uF 7.05mm 85% 9V Non-regulated type Short Circuit Protection、Automatic fault recovery SIP,19.7x7.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0676
200+
$4.8162
500+
$4.6540
1000+
$4.5754
Welcome back, may I help you?