
* Images are for reference only
PDM2-S5-D9-D
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDM2-S5-D9-D
- JLCPCB Part #
- C6357267
- Package
- DIP,20.3x10.2mm
- Description
- -40℃~+105℃ 1.5kV 10.16mm 100kHz 100uF 111mA 2 20.32mm 2W 4.5V~5.5V 75mVp-p 8.2mm 83% 9V Non-regulated type Short Circuit Protection、Light load efficient mode DIP,20.3x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.7853
200+
$9.4910
500+
$9.1748
1000+
$9.0174
Welcome back, may I help you?