
* Images are for reference only
P7803-500R
Extended
- Manufacturer
- CUI
- MFR.Part #
- P7803-500R
- JLCPCB Part #
- C6949140
- Package
- SIP,17.5x11.5mm
- Description
- -40℃~+85℃ 1 1.5mA 3.3V 330kHz 500mA 80mVp-p 82% 9V~90V ±3.5% SIP,17.5x11.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8676
220+
$6.3316
484+
$6.1197
1012+
$6.0154
Related Products
Welcome back, may I help you?