
* Images are for reference only
GF0506
Extended
- Manufacturer
- CUI
- MFR.Part #
- GF0506
- JLCPCB Part #
- C3310603
- Package
- -
- Description
- 17.5mm 250mW 344Hz~7.2kHz 430Hz 50mm 50mm 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8005
Welcome back, may I help you?