
* Images are for reference only
DS04-254-1L-01BK
Extended
- Manufacturer
- CUI
- MFR.Part #
- DS04-254-1L-01BK
- JLCPCB Part #
- C7264882
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 1 2.54mm 24V 25mA SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7668
240+
$0.3061
480+
$0.2964
960+
$0.2916
Related Products
Welcome back, may I help you?