
* Images are for reference only
CST-951AP
Extended
- Manufacturer
- CUI
- MFR.Part #
- CST-951AP
- JLCPCB Part #
- C3812196
- Package
- Plugin,D=9mm
- Description
- -20℃~+70℃ 2.73kHz 4V~6V 5mm 85dB 9mm Electromagnetic Passive (Externally Driven) 插件,D=9mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6342
200+
$0.2457
700+
$0.2376
1400+
$0.2328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?