
* Images are for reference only
CMT-6736-80T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMT-6736-80T
- JLCPCB Part #
- C5969781
- Package
- Plugin,D=6.7mm
- Description
- -30℃~+70℃ 1V~3V 3.9mm 3kHz 6.7mm 75dB Electromagnetic Passive (Externally Driven) Plugin,D=6.7mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8699
200+
$0.7473
400+
$0.7216
1000+
$0.7087
Related Products
Welcome back, may I help you?