
* Images are for reference only
CMI-1210-90-SMT-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMI-1210-90-SMT-TR
- JLCPCB Part #
- C5574632
- Package
- SMD,12.8x12.8mm
- Description
- -40℃~+85℃ 10.3mm 12.8mm 12.8mm 2.3kHz 3V~7V 90dB Active Buzzer (Built-in Driving Circuit) Electromagnetic SMD,12.8x12.8mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2445
320+
$1.2956
640+
$1.2522
960+
$1.2298
Related Products
Welcome back, may I help you?