
* Images are for reference only
CMEJ-4618-42-L120
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMEJ-4618-42-L120
- JLCPCB Part #
- C7230127
- Package
- -
- Description
- -42dB@±3dB 2mm 4.6mm 500uA 60dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0727
200+
$0.4285
500+
$0.4140
1000+
$0.4075
Welcome back, may I help you?