
* Images are for reference only
CMC-6035-130T
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMC-6035-130T
- JLCPCB Part #
- C3273908
- Package
- SMD,D=6mm
- Description
- -42dB@±3dB 2.2kΩ 2V~10V 3.5mm 500uA 6mm 70dB Omnidirectional SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$5.6795
10+
$4.8938
30+
$4.4167
100+
$4.0150
Related Products
Welcome back, may I help you?