
* Images are for reference only
CMC-6010-42L100
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMC-6010-42L100
- JLCPCB Part #
- C3273781
- Package
- -
- Description
- -42dB@±3dB 1.2mm 2.2kΩ 2V~10V 500uA 58dB 6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9315
200+
$0.7482
500+
$0.7209
1000+
$0.7081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?