
* Images are for reference only
77083563P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77083563P
- JLCPCB Part #
- C6101818
- Package
- SIP-8
- Description
- 100mW 4 56kΩ 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7683
200+
$0.7067
500+
$0.6826
1000+
$0.6714
Welcome back, may I help you?