
* Images are for reference only
77081820P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77081820P
- JLCPCB Part #
- C7194475
- Package
- SIP-8
- Description
- 100mW 7 8 82Ω ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4070
200+
$0.5622
500+
$0.5429
1000+
$0.5333
Welcome back, may I help you?