
* Images are for reference only
77081152
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77081152
- JLCPCB Part #
- C19602331
- Package
- SIP-8
- Description
- 1.5kΩ 100mW 7 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2504
250+
$0.0999
500+
$0.0965
1000+
$0.0949
Welcome back, may I help you?