
* Images are for reference only
73L7R68J
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 73L7R68J
- JLCPCB Part #
- C1706090
- Package
- 2512
- Description
- 1W 680mΩ Current Sense Resistor SMD ±200ppm/℃ ±5% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
200+
$0.0606
500+
$0.0583
1000+
$0.0574
Related Products
Welcome back, may I help you?