
* Images are for reference only
73L6R75F
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 73L6R75F
- JLCPCB Part #
- C1703779
- Package
- 2010
- Description
- 750mW 750mΩ Current Sense Resistor SMD ±1% ±100ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1509
200+
$0.0583
500+
$0.0564
1000+
$0.0553
Welcome back, may I help you?