
* Images are for reference only
450D104F7
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 450D104F7
- JLCPCB Part #
- C6393506
- Package
- -
- Description
- 1 100kΩ 333mW ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7010
200+
$1.8759
500+
$1.8133
1000+
$1.7828
Welcome back, may I help you?