
* Images are for reference only
228EDSAGF
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 228EDSAGF
- JLCPCB Part #
- C5497997
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 2N 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6763
180+
$1.4680
540+
$1.4182
1080+
$1.3941
Related Products
Welcome back, may I help you?