
* Images are for reference only
226BJVABR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 226BJVABR
- JLCPCB Part #
- C6992060
- Package
- -
- Description
- -40℃~+85℃ 1.6N 12V 50mA J-Lead Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6200
200+
$0.2474
500+
$0.2394
1000+
$0.2361
Welcome back, may I help you?