
* Images are for reference only
224AMVCCR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 224AMVCCR
- JLCPCB Part #
- C6371182
- Package
- -
- Description
- -40℃~+85℃ 1.2N 12V 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5427
200+
$0.2168
500+
$0.2104
1000+
$0.2055
Welcome back, may I help you?