
* Images are for reference only
222WJVBR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 222WJVBR
- JLCPCB Part #
- C6371152
- Package
- -
- Description
- -40℃~+85℃ 12V 2.3N 50mA Gull Wing Rectangular Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6027
200+
$0.2417
500+
$0.2337
1000+
$0.2289
Welcome back, may I help you?