
* Images are for reference only
222CMVBBR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 222CMVBBR
- JLCPCB Part #
- C6051164
- Package
- -
- Description
- -40℃~+85℃ 12V 2.6N 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4146
200+
$0.1654
500+
$0.1599
1300+
$0.1571
Welcome back, may I help you?