
* Images are for reference only
219-9LPSJF
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-9LPSJF
- JLCPCB Part #
- C6400748
- Package
- -
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 9 SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8975
200+
$0.7584
500+
$0.7327
1000+
$0.7198
Welcome back, may I help you?