
* Images are for reference only
219-8MST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-8MST
- JLCPCB Part #
- C2842673
- Package
- SMD
- Description
- -55℃~+85℃ 100mA 20V 8 SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5815
10+
$2.2042
25+
$1.9666
100+
$1.7258
500+
$1.6167
1000+
$1.5685
2000+
$1.5508
4000+
$1.5380
Related Products
Welcome back, may I help you?