
* Images are for reference only
219-6LPSJ
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-6LPSJ
- JLCPCB Part #
- C5492168
- Package
- -
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 6 SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8004
210+
$0.7196
510+
$0.6955
990+
$0.6826
Related Products
Welcome back, may I help you?