
* Images are for reference only
219-4LPST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-4LPST
- JLCPCB Part #
- C2842668
- Package
- SMD
- Description
- -55℃~+85℃ 100mA 20V 4 SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8802
10+
$0.6955
45+
$0.5782
90+
$0.4867
Related Products
Welcome back, may I help you?