
* Images are for reference only
218-4LPSRF
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-4LPSRF
- JLCPCB Part #
- C6076560
- Package
- -
- Description
- -55℃~+85℃ 2.54mm 24V 25mA 4 SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1395
200+
$0.8545
500+
$0.8255
1000+
$0.8110
Related Products
Welcome back, may I help you?