
* Images are for reference only
218-2LPSTJ
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-2LPSTJ
- JLCPCB Part #
- C3313419
- Package
- SMD,P=1.27mm
- Description
- -55℃~+85℃ 1,000 cycles 1.27mm 2 24V 25mA J-Lead SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1050
Minimum: 1
Full Reel: 145
$0.01
Add To List
Available Order Qty: 1047
In-stock Item Pricing
Qty Unit Price
1+
$1.9944
10+
$1.7090
30+
$1.5301
100+
$1.3479
500+
$1.2641
1000+
$1.2286
Related Products
Welcome back, may I help you?