
* Images are for reference only
218-2LPST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 218-2LPST
- JLCPCB Part #
- C2842680
- Package
- SMD
- Description
- -55℃~+85℃ 2 24V 25mA SPST SMD DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 145
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7613
10+
$0.7453
30+
$0.7356
100+
$0.7260
500+
$0.6955
Related Products
Welcome back, may I help you?