This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

210-9MSFD

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
210-9MSFD
JLCPCB Part #
C6050502
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 100mA 2.54mm 20V 9 SPST 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3679
200+ $0.5459
500+ $0.5283
1000+ $0.5186

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons