
* Images are for reference only
210-7MSD
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 210-7MSD
- JLCPCB Part #
- C5881527
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2.54mm 20V 7 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1870
200+
$0.4752
500+
$0.4591
1000+
$0.4510
Related Products
Welcome back, may I help you?