This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

210-2MSD

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
210-2MSD
JLCPCB Part #
C5496402
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 100mA 2 2.54mm 20V SPST 插件,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 85

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7256
170+ $0.2903
510+ $0.2806
1020+ $0.2757
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons