This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

209-6LPSF

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
209-6LPSF
JLCPCB Part #
C5496198
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 100mA 2.54mm 20V 6 SPST Plugin,P=2.54mm DIP Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5708
210+ $0.6280
510+ $0.6071
990+ $0.5959

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons