
* Images are for reference only
209-2MSD
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-2MSD
- JLCPCB Part #
- C5881219
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2 2.54mm 20V SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9123
170+
$0.3649
510+
$0.3520
1020+
$0.3472
Related Products
Welcome back, may I help you?