
* Images are for reference only
208-1S
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 208-1S
- JLCPCB Part #
- C6074267
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 1 2.54mm 24V 50mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 140
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8769
140+
$0.7498
560+
$0.7241
980+
$0.7129
Related Products
Welcome back, may I help you?