
* Images are for reference only
206-3LPST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 206-3LPST
- JLCPCB Part #
- C5495917
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 24V 3 50mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7217
220+
$0.6881
495+
$0.6638
990+
$0.6525
Related Products
Welcome back, may I help you?