
* Images are for reference only
206-213RA
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 206-213RA
- JLCPCB Part #
- C5491533
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 24V 3 50mA Double knife single throw 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6333
210+
$1.0517
510+
$1.0163
990+
$0.9986
Related Products
Welcome back, may I help you?