
* Images are for reference only
206-121RA
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 206-121RA
- JLCPCB Part #
- C5881015
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 1 2.54mm 24V 50mA SPDT Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2084
225+
$0.8818
525+
$0.8529
975+
$0.8384
Related Products
Welcome back, may I help you?