
* Images are for reference only
204-124ST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 204-124ST
- JLCPCB Part #
- C3312316
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 24V 4 5,000 cycles 50mA Gull Wing SPDT Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5484
10+
$3.8980
30+
$3.5125
100+
$3.1222
Related Products
Welcome back, may I help you?