
* Images are for reference only
195-8MST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 195-8MST
- JLCPCB Part #
- C3012363
- Package
- Plugin
- Description
- -40℃~+85℃ 24V 50mA 8 PC Pin SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.6752
10+
$1.3989
25+
$1.2480
100+
$1.0761
Related Products
Welcome back, may I help you?