
* Images are for reference only
194-4MST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 194-4MST
- JLCPCB Part #
- C2842675
- Package
- Plugin
- Description
- -40℃~+85℃ 24V 4 50mA PC Pin SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.2544
10+
$1.0263
45+
$0.9010
90+
$0.7597
Related Products
Welcome back, may I help you?