
* Images are for reference only
193-8MS
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 193-8MS
- JLCPCB Part #
- C3012338
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 2.54mm 24V 50mA 8 SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1270
10+
$1.1028
25+
$1.0867
100+
$1.0706
Related Products
Welcome back, may I help you?