
* Images are for reference only
193-3MSR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 193-3MSR
- JLCPCB Part #
- C6656640
- Package
- -
- Description
- -40℃~+85℃ 2.54mm 24V 3 50mA SPST - DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8261
350+
$0.7292
700+
$0.7051
1050+
$0.6923
Welcome back, may I help you?