
* Images are for reference only
208-4
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 208-4
- JLCPCB Part #
- C3012341
- Package
- Plugin
- Description
- -55℃~+85℃ 24V 4 50mA PC Pin SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9392
10+
$0.7636
45+
$0.6766
90+
$0.5913
495+
$0.5381
990+
$0.5123
Related Products
Welcome back, may I help you?