
* Images are for reference only
CTS521,L3F
Extended
- Manufacturer
- TOSHIBA
- MFR.Part #
- CTS521,L3F
- JLCPCB Part #
- C5580251
- Package
- SOD-882
- Description
- 1 Independent 1A 200mA 30V 30uA@30V 500mV@200mA SOD-882 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 550
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 514
In-stock Item Pricing
Qty Unit Price
1+
$0.0571
100+
$0.0447
300+
$0.0386
1000+
$0.0339
5000+
$0.0302
10000+
$0.0282
Related Products
Welcome back, may I help you?