
* Images are for reference only
CT81Y5V1KV47K5030BC
Extended
- Manufacturer
- DGCX
- MFR.Part #
- CT81Y5V1KV47K5030BC
- JLCPCB Part #
- C49002966
- Package
- Plugin,P=5mm
- Description
- 1kV 2.5mm 47pF 6.5mm Y5P Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0132
2000+
$0.0113
5000+
$0.0101
25000+
$0.0091
50000+
$0.0086
Related Products
Welcome back, may I help you?