
* Images are for reference only
CT81Y5P1KV102K6040BC
Extended
- Manufacturer
- DGCX
- MFR.Part #
- CT81Y5P1KV102K6040BC
- JLCPCB Part #
- C49002957
- Package
- Plugin,P=5mm
- Description
- 1kV 1nF 2.5mm 6.5mm Y5P Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2800
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
500+
$0.0149
2000+
$0.0127
5000+
$0.0114
25000+
$0.0103
50000+
$0.0097
Related Products
Welcome back, may I help you?