
* Images are for reference only
CT4-0805B681K500PF3
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT4-0805B681K500PF3
- JLCPCB Part #
- C128040
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 50V 680pF X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1831
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1819
In-stock Item Pricing
Qty Unit Price
1+
$0.0424
200+
$0.0339
600+
$0.0292
2500+
$0.0226
10000+
$0.0200
20000+
$0.0187
Related Products
Welcome back, may I help you?