
* Images are for reference only
CT3083(S)(T1)
Extended
- Manufacturer
- CT Micro International
- MFR.Part #
- CT3083(S)(T1)
- JLCPCB Part #
- C191854
- Package
- SOP-6-2.54mm
- Description
- -55℃~+100℃ 1 1.5V 1A 300mW 5kV 6 600V/us 60mA 800V TRIAC Yes SOP-6-2.54mm Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2942
50+
$0.2319
150+
$0.2053
1000+
$0.1720
2000+
$0.1571
5000+
$0.1483
Related Products
Welcome back, may I help you?